Part Details for RSC24BD112TEST by E-Switch Inc
Overview of RSC24BD112TEST by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSC24BD112TEST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7065
|
Newark | Ea Rohs Compliant: Yes |E-Switch RSC24BD112TEST RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5300 | Buy Now |
DISTI #
RSC24BD112TEST-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1232 | Buy Now |
DISTI #
612-RSC24BD112TEST
|
Mouser Electronics | Rocker Switches 20A 125VAC 27.2x12.1 On-(On) 6.3mm Tab | 0 |
|
$1.0900 / $1.1200 | Order Now |
Part Details for RSC24BD112TEST
RSC24BD112TEST CAD Models
RSC24BD112TEST Part Data Attributes
|
RSC24BD112TEST
E-Switch Inc
Buy Now
|
Compare Parts:
RSC24BD112TEST
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |