RSC341D2C8Z24
Description: Rocker Switch, SPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of RSC341D2C8Z24 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for RSC341D2C8Z24 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62W0415
Newark Ea Rohs Compliant: Yes |E-Switch RSC341D2C8Z24 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9600
  • 5,000 $1.8800
  • 10,000 $1.8500
$1.8500 / $1.9600 Buy Now
DISTI # 612-RSC341D2C8Z24
Mouser Electronics Rocker Switches 20A 125VAC 27.2x13.9 Off-On 6.3mm Tab 0
  • 3,000 $1.2200
  • 5,000 $1.1900
$1.1900 / $1.2200 Order Now
DISTI # 75064672
RS RSC341D2C8Z24 | E-Switch RSC341D2C8Z24 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.2500
$1.2500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 14 Weeks 0
  • 3,000 $1.0900
$1.0900 Buy Now

CAD Models for RSC341D2C8Z24 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSC341D2C8Z24 by E-Switch Inc

RSC341D2C8Z24
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.307 inch
Actuator Material
POLYAMIDE
Actuator Type
ROCKER
Body Breadth
13.7922 mm
Body Color
WHITE
Body Height
18.4912 mm
Body Length or Diameter
27.1018 mm
Center Contact Material
COPPER
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.25HP@125VAC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Function
OFF-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
COPPER
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Function
SPST
Switch Type
ROCKER SWITCH
Terminal Length
0.378 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. RSC341D2C8Z24
    E-Switch Inc
    Rocker Switch, SPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for RSC341D2C8Z24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSC341D2C8Z24 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSC341D2C8Z24 by E-Switch Inc

Select Manufacturer
Which Manufacturer of RSC341D2C8Z24 would you like to use for your alert(s)?
  • Please alert me when RSC341D2C8Z24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSC341D2C8Z24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSC341D2C8Z24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSC341D2C8Z24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSC341D2C8Z24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSC341D2C8Z24 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: