Part Details for RSCA201-VB-B-0-V by Carling Technologies
Overview of RSCA201-VB-B-0-V by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCA201-VB-B-0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H7599
|
Newark | Rocker Sw, Spst, 20A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Curvette Rsc Series Rohs Compliant: Yes |Carling Technologies RSCA201-VB-B-0-V Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.0800 | Buy Now |
DISTI #
432-RSCA201-VB-B-0-V-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 28 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0136 | Buy Now |
DISTI #
691-RSCA201-VB-B-0-V
|
Mouser Electronics | Rocker Switches SWITCH ROCKER RoHS: Compliant | 0 |
|
$3.6200 / $4.7400 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
500 In Stock |
|
$3.0000 / $4.8400 | Buy Now |
DISTI #
RSCA201-VB-B-0-V
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 800 In Stock |
|
$3.2700 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
500 In Stock |
|
$3.0000 / $4.8400 | Buy Now |
Part Details for RSCA201-VB-B-0-V
RSCA201-VB-B-0-V CAD Models
RSCA201-VB-B-0-V Part Data Attributes
|
RSCA201-VB-B-0-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RSCA201-VB-B-0-V
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |