Part Details for RSCD RJ45 440-5M (ALTERNATE: U-16027) by TURCK Inc
Overview of RSCD RJ45 440-5M (ALTERNATE: U-16027) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSCD RJ45 440-5M (ALTERNATE: U-16027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70897084
|
RS | Cordset, M12 Male RJ45 Male, Straight, 5 m, Teal TPE, 1.5A 42V, Eurofast Series | Turck RSCD RJ45 440-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$62.9000 | Buy Now |