-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7350
|
Newark | Dc-Dc Converter, 24V, 1.25A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RSD-30L-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2900 | Buy Now |
DISTI #
1866-5461-ND
|
DigiKey | DC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
198 In Stock |
|
$33.5648 / $34.6300 | Buy Now |
DISTI #
RSD-30L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 1.25A 30W - Boxed Product (Development Kits) (Alt: RSD-30L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
709-RSD-30L-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 30W 18-72Vin 24Vout 1.25A Railway RoHS: Compliant | 295 |
|
$35.2200 / $36.3400 | Buy Now |
DISTI #
71398383
|
RS | 18-72VDC O/P +24V1.25A, 30W, 24V, DC-DC converter | MEAN WELL RSD-30L-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$33.6100 / $36.3400 | Buy Now |
|
Future Electronics | RSD-30 Series 30 W 18 to 72 Vin 24 Vout 1.25 A Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$33.4000 / $35.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 24V 1.25A 30W 5-Pin |
40 In Stock |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
69219797
|
Verical | Module DC-DC 48VIN 1-OUT 24V 1.25A 30W 5-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 38 |
|
$35.0464 / $41.9072 | Buy Now |
DISTI #
RSD-30L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 1.25A 30W - Boxed Product (Development Kits) (Alt: RSD-30L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
RSD-30L-24
|
TME | Converter: DC/DC, 30W, Uin: 18÷72V, Uout: 24VDC, Iout: 1.25A, RSD Min Qty: 1 | 42 |
|
$29.6000 / $33.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSD-30L-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-30L-24
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |