There are no models available for this part yet.
Overview of RSD-500C-48 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 8500CL | Coilcraft Inc | Common mode filter, data line, 8 line, RoHS | |
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS |
Price & Stock for RSD-500C-48 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH1467
|
Newark | Dc-Dc Converter, 48V, 9.6A Rohs Compliant: Yes |Mean Well RSD-500C-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$280.6100 / $298.6800 | Buy Now | |
DISTI #
1866-RSD-500C-48-ND
|
DigiKey | DC/DC CONVERTER 48V 461W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$215.3048 / $242.2500 | Buy Now | |
DISTI #
RSD-500C-48
|
Avnet Americas | Module DC-DC 1-OUT 48V 9.6A 500W Chassis - Boxed Product (Development Kits) (Alt: RSD-500C-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$211.7000 / $239.4000 | Buy Now | |
DISTI #
709-RSD-500C-48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 33.6-67.2Vin 48V 460.8W 9.6A RoHS: Compliant | 31 |
|
$219.6200 / $240.6900 | Buy Now | |
DISTI #
72028529
|
RS | DC-DC Converter, Enclosed, 500W, 48V, 9.6A,28.8-67.2V In, RSD-500 Series | MEAN WELL RSD-500C-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$252.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$244.0000 | Buy Now | ||
Onlinecomponents.com | 500W Enclosed Railway DC-DC Converter - Output 48 VDC - Input 33.6 to 67.2 VDC RoHS: Compliant |
12 In Stock |
|
$211.7000 / $239.4000 | Buy Now | ||
DISTI #
67587015
|
Verical | Module DC-DC 1-OUT 48V 9.6A 460.8W 7-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 11 |
|
$275.2100 / $311.2200 | Buy Now | |
DISTI #
77352640
|
Verical | Module DC-DC 1-OUT 48V 9.6A 460.8W 7-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$266.7420 / $301.6440 | Buy Now | |
DISTI #
RSD-500C-48
|
TME | Converter: DC/DC, 460.8W, Uin: 33.6÷67.2V, Uout: 48VDC, Iout: 9.6A Min Qty: 1 | 2 |
|
$211.7000 / $239.4000 | Buy Now |
CAD Models for RSD-500C-48 by Mean Well
Part Data Attributes for RSD-500C-48 by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-10-15
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|