-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4202-ND
|
DigiKey | DC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1173 In Stock |
|
$43.4840 / $45.6200 | Buy Now |
DISTI #
RSD-60G-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 5A 60W - Boxed Product (Development Kits) (Alt: RSD-60G-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
DISTI #
709-RSD-60G-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER RoHS: Compliant | 184 |
|
$43.4800 / $45.6200 | Buy Now |
DISTI #
71940108
|
RS | Isolated DC/DC Converters 12V 5A 60W DC-DC CONVERTER | MEAN WELL RSD-60G-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$45.6200 | Buy Now |
|
Future Electronics | RSD-60 Series 60 W 9 to 36 Vin 12 Vout 5 A Enclosed Railway DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.6000 / $44.7300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 5A 60W 5-Pin RoHS: Compliant |
73 In Stock |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
RSD-60G-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 5A 60W - Boxed Product (Development Kits) (Alt: RSD-60G-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
DISTI #
RSD-60G-12
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 12VDC, Iout: 5A, Case: 255 Min Qty: 1 | 0 |
|
$37.6000 / $42.6000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 217 |
|
$50.3127 / $55.9046 | Buy Now |
DISTI #
RSD-60G-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 5A 60W - Boxed Product (Development Kits) (Alt: RSD-60G-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSD-60G-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-60G-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |