Part Details for RSD-60G-3.3 by Mean Well
Overview of RSD-60G-3.3 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSD-60G-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5463-ND
|
DigiKey | DC/DC CONVERTER 3.3V 40W Min Qty: 1 Lead time: 12 Weeks Container: Box |
155 In Stock |
|
$43.4840 / $45.6200 | Buy Now |
DISTI #
RSD-60G-3.3
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 12A 39.6W - Boxed Product (Development Kits) (Alt: RSD-60G-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
DISTI #
709-RSD-60G-3.3
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 39.6W 9-36Vin 3.3V 12A Railway RoHS: Compliant | 26 |
|
$43.4800 / $45.6200 | Buy Now |
DISTI #
75114916
|
RS | DC-DC Converter, Railway, 39.6W, 9-36Vin, 3.3Vout, 12A, RSD-60 Series | MEAN WELL RSD-60G-3.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8300 / $43.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.3400 | Buy Now |
|
Onlinecomponents.com |
30 On Order |
|
$37.6000 / $42.6000 | Buy Now | |
DISTI #
RSD-60G-3.3
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 12A 39.6W - Boxed Product (Development Kits) (Alt: RSD-60G-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
DISTI #
RSD-60G-3.3
|
TME | Converter: DC/DC, 39.6W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 12A, RSD Min Qty: 1 | 20 |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
RSD-60G-3.3
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 12A 39.6W - Boxed Product (Development Kits) (Alt: RSD-60G-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
DISTI #
000000000005945538
|
Sager | Isolated DC/DC Converters - Chassis Mount 39.6W 9-36Vin 3.3V 12A Railway Min Qty: 1 | 42 |
|
$37.6300 / $42.5600 | Buy Now |
Part Details for RSD-60G-3.3
RSD-60G-3.3 CAD Models
RSD-60G-3.3 Part Data Attributes
|
RSD-60G-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-60G-3.3
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | NO |