Part Details for RSD-60L-24 by Mean Well
Overview of RSD-60L-24 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSD-60L-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4205-ND
|
DigiKey | DC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
147 In Stock |
|
$43.4840 / $45.6200 | Buy Now |
DISTI #
RSD-60L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W - Boxed Product (Development Kits) (Alt: RSD-60L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
DISTI #
709-RSD-60L-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 18-72Vin 24Vout 60W 2.5A RoHS: Compliant | 0 |
|
$43.4800 / $45.6200 | Order Now |
DISTI #
75114921
|
RS | DC-DC Converter, Railway, 60W, 18-72Vin, 24Vout, 2.5A, RSD-60 Series | MEAN WELL RSD-60L-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8300 / $43.0800 | RFQ |
|
Future Electronics | RSD-60 Series 60 W 18 to 72 Vin 24 Vout 2.5 A Enclosed Railway DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.6000 / $44.7300 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 1 Output - 60 W - 24 V - 2.5 A. |
45 In Stock |
|
$37.6000 / $42.6000 | Buy Now |
DISTI #
RSD-60L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W - Boxed Product (Development Kits) (Alt: RSD-60L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
DISTI #
RSD-60L-24
|
TME | Converter: DC/DC, 60W, Uin: 18÷72V, Uout: 24VDC, Iout: 2.5A, Case: 255 Min Qty: 1 | 28 |
|
$37.6000 / $42.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 89 |
|
$51.8233 / $57.5838 | Buy Now |
DISTI #
RSD-60L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W - Boxed Product (Development Kits) (Alt: RSD-60L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.0000 | Buy Now |
Part Details for RSD-60L-24
RSD-60L-24 CAD Models
RSD-60L-24 Part Data Attributes
|
RSD-60L-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSD-60L-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |