Part Details for RSD-L1-L5-1511-TR by Raltron Electronics Corporation
Overview of RSD-L1-L5-1511-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for RSD-L1-L5-1511-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSD-L1-L51511TR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RSD-L1-L5-1511-TR
RSD-L1-L5-1511-TR CAD Models
RSD-L1-L5-1511-TR Part Data Attributes:
|
RSD-L1-L5-1511-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSD-L1-L5-1511-TR
Raltron Electronics Corporation
SAW Filter, 1 Function(s), 1601.72MHz, 10 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1601.72 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM//4.5 nH | |
Insertion Loss-Max | 2.3 dB | |
Length | 1.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//7 nH Ω | |
Packing Method | TR | |
Width | 1.1 mm |