Part Details for RSD115LA by Hubbell Premise Wiring
Overview of RSD115LA by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSD115LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73523091
|
RS | RESI ROCKER SW, SP, 15A 120/277V, LA | Hubbell Wiring Device-Kellems RSD115LA Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2800 | RFQ |
|
Onlinecomponents.com | RESI ROCKER SW, SP, 15A 120/277V, LA RoHS: Compliant |
8 In Stock |
|
$11.2700 / $15.0200 | Buy Now |
DISTI #
60863528
|
Verical | RSD115LA Min Qty: 8 Package Multiple: 8 Date Code: 2019 | Americas - 8 |
|
$15.2490 / $17.7450 | Buy Now |
|
Master Electronics | RESI ROCKER SW, SP, 15A 120/277V, LA RoHS: Compliant |
8 In Stock |
|
$11.2700 / $15.0200 | Buy Now |