Part Details for RSDF19056BK1 by Hammond Manufacturing
Overview of RSDF19056BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDF19056BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4003
|
Newark | Solid Door, Cabinet Rack, 55.75In, Steel, Accessory Type:Solid Door, For Use With:Refk Series Cabinet Rack, Enclosure Material:Steel, Body Color:Black, External Height:55.75", External Width:18.84", Product Range:Rsdf Series Rohs Compliant: Yes |Hammond RSDF19056BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$235.3000 / $249.9100 | Buy Now |
DISTI #
HM711-ND
|
DigiKey | DOOR STEEL 55.8X18.8X0.53" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.7270 / $240.3100 | Buy Now |
DISTI #
546-RSDF19056BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Flush Door 56", Black RoHS: Compliant | 0 |
|
$228.5200 / $240.3000 | Order Now |
DISTI #
70167198
|
RS | Door, Solid, REFK1905624, 19 in., 56, Solid, Flush Mount, Black, Steel, 16 ga. | Hammond Manufacturing RSDF19056BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.0600 / $247.7300 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 2 Factory Stock |
|
$220.7100 / $242.7900 | Buy Now |
|
Powell Electronics | rack - solid flush door Min Qty: 1 | 1 |
|
$212.4400 / $242.7900 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant | 2 Factory Stock |
|
$220.7100 / $242.7900 | Buy Now |
Part Details for RSDF19056BK1
RSDF19056BK1 CAD Models
RSDF19056BK1 Part Data Attributes:
|
RSDF19056BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RSDF19056BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |