Part Details for RSDF19070LG1 by Hammond Manufacturing
Overview of RSDF19070LG1 by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDF19070LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9359
|
Newark | Solid Door, Cabinet Rack, 69.75", Steel, Accessory Type:Solid Door, For Use With:Refk Series Cabinet Racks, Enclosure Material:Steel, Body Color:Gray, External Height:69.75", External Width:18.84", Product Range:Rsd Series Rohs Compliant: Yes |Hammond RSDF19070LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$175.0900 / $188.5400 | Buy Now |
DISTI #
70165641
|
RS | DOOR, SOLID, REFK1907024, 19 IN., 70, SOLID, FLUSH MOUNT, LT GRAY, STEEL | Hammond Manufacturing RSDF19070LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.7600 / $213.6800 | RFQ |
|
Onlinecomponents.com | rack - solid flush door RoHS: Compliant | 1 Factory Stock |
|
$193.9400 / $209.2900 | Buy Now |
|
Master Electronics | rack - solid flush door RoHS: Compliant | 1 Factory Stock |
|
$193.9400 / $209.2900 | Buy Now |