Part Details for RSDL19049LG1 by Hammond Manufacturing
Overview of RSDL19049LG1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDL19049LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2841
|
Newark | Louvered Door, Cabinet Rack, 48.75", Steel, Accessory Type:Louvered Door, For Use With:Refk Series Cabinet Racks, Enclosure Material:Steel, Body Color:Gray, External Height:48.75", External Width:18.84", Product Range:Rsd Series Rohs Compliant: Yes |Hammond RSDL19049LG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$234.8600 / $245.8700 | Buy Now |
DISTI #
RSDL19049LG1-ND
|
DigiKey | DOOR STEEL 48.8X18.8X0.53" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$236.4200 | Buy Now |
DISTI #
546-RSDL19049LG1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Louvered Flush Door 49", Light Grey RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70165644
|
RS | DOOR, REFK1904924 KNOCKDOWN RACK, 19 IN., 49, LOUVERED, FLUSH MOUNT, LT GRAY | Hammond Manufacturing RSDL19049LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$222.3900 / $243.7200 | RFQ |
|
Onlinecomponents.com | rack - louvred flush door RoHS: Compliant | 3 Factory Stock |
|
$217.1400 / $238.8600 | Buy Now |
|
Powell Electronics | rack - louvred flush door Min Qty: 1 | 2 |
|
$209.0000 / $238.8600 | Buy Now |
|
Master Electronics | rack - louvred flush door RoHS: Compliant | 3 Factory Stock |
|
$217.1400 / $238.8600 | Buy Now |