Part Details for RSE-32.768-12.5-H14-TR-10PPM by Raltron Electronics Corporation
Overview of RSE-32.768-12.5-H14-TR-10PPM by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE-32.768-12.5-H14-TR-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSE-32.768-12.5-H14-TR-10PPMCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11117 In Stock |
|
$0.4029 / $0.7800 | Buy Now |
Part Details for RSE-32.768-12.5-H14-TR-10PPM
RSE-32.768-12.5-H14-TR-10PPM CAD Models
RSE-32.768-12.5-H14-TR-10PPM Part Data Attributes
|
RSE-32.768-12.5-H14-TR-10PPM
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSE-32.768-12.5-H14-TR-10PPM
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.7mm x 1.4mm x 1.3mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |