Part Details for RSE2212-B by Carlo Gavazzi Holding AG
Overview of RSE2212-B by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSE2212-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F691
|
Newark | Motor Starter Relay, Motor Starter Type:Soft Starter, Power Rating:3Kw, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:12A, Supply Voltage Min:127Vac, Supply Voltage Max:220Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Carlo Gavazzi RSE2212-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.7500 / $448.9000 | Buy Now |
|
Onlinecomponents.com | DIN MT SOFTSTART 220V 12A RoHS: Compliant | 0 |
|
$372.8000 / $413.0700 | Buy Now |
|
Quest Components | Industrial Control IC | 39 |
|
$397.8000 / $497.2500 | Buy Now |
DISTI #
RSE2212-B
|
TME | Module: softstart, Usup: 127÷220VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$278.3000 / $321.1200 | RFQ |