Part Details for RSEL-20R5AL by TDK Corporation
Overview of RSEL-20R5AL by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSEL-20R5AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSEL-20R5AL
|
Avnet Americas | Power Line Filter 60Hz 0.5A 250VAC/250VDC Solder Lug Flange Mount - Bulk (Alt: RSEL-20R5AL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4589 | Buy Now |
Part Details for RSEL-20R5AL
RSEL-20R5AL CAD Models
RSEL-20R5AL Part Data Attributes
|
RSEL-20R5AL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEL-20R5AL
TDK Corporation
EMI FILTER 250VAC 0.5A FAST TERM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Approvals | CSA; ENEC-14; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 0.001 mA | |
Length | 45 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 40 mm |