-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0383
|
Newark | Filter, 1-Ph, 250V, Din Rail, Input Voltage:250V, Product Range:Rsen Series, Output Voltage:-, Width:87Mm, Height:52Mm Rohs Compliant: Yes |Tdk-Lambda RSEN-2006D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.7200 / $23.7500 | Buy Now |
DISTI #
285-2521-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A DIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
470 In Stock |
|
$21.7202 / $23.7500 | Buy Now |
DISTI #
967-RSEN-2006D
|
Mouser Electronics | Power Line Filters Filter 250VAC 6A RoHS: Compliant | 504 |
|
$21.7200 / $23.6900 | Buy Now |
|
Onlinecomponents.com | Multipurpose Single-Phase Filter - 250VAC - 6A - Screw Terminals - DIN Rail RoHS: Compliant |
30 In Stock |
|
$21.7200 / $23.7500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 48 |
|
$27.1371 / $31.9260 | Buy Now | |
|
Quest Components | 6 |
|
$34.2080 | Buy Now | |
DISTI #
000000000005400702
|
Sager | Power Line Filters Filter 250VAC 6A Min Qty: 1 | 17 |
|
$21.7200 / $23.7500 | Buy Now |
DISTI #
2630078
|
element14 Asia-Pacific | FILTER, 1-PH, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$22.1158 / $24.2889 | Buy Now |
DISTI #
2630078
|
Farnell | FILTER, 1-PH, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 138 Weeks, 6 Days Container: Each | 1 |
|
$23.0072 / $25.1535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSEN-2006D
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEN-2006D
TDK-Lambda Corporation
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Leakage Current-Max | 1 mA | |
Length | 87 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52 mm |