Part Details for RSEN-2030 by TDK-Lambda Corporation
Results Overview of RSEN-2030 by TDK-Lambda Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSEN-2030 Information
RSEN-2030 by TDK-Lambda Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for RSEN-2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0398
|
Newark | Power Line Filter, 1-Ph, 30A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSEN-2030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4000 / $24.4900 | Buy Now |
DISTI #
70564068
|
RS | Filter 250VAC 30A Screw Terminations | TDK-Lambda RSEN-2030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$29.0200 | Buy Now |
DISTI #
000000000005400717
|
Sager | Power Line Filters Filter 250VAC 30A Min Qty: 1 | 100 |
|
$21.7100 / $24.4900 | Buy Now |
|
Neutron USA | Power Line Filter, EMC Filter, 250VAC 30A, Single-phase | 25 |
|
$91.5300 | Buy Now |
Part Details for RSEN-2030
RSEN-2030 CAD Models
RSEN-2030 Part Data Attributes
|
RSEN-2030
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEN-2030
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 87 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 52 mm |