-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0406
|
Newark | Power Line Filter, 1-Ph, 100A/250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:100A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RSEN-2100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$492.7900 / $538.6400 | Buy Now |
DISTI #
RSEN-2100-ND
|
DigiKey | LINE FILTER 250VDC/VAC 100A CHAS Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$592.5000 | Buy Now |
DISTI #
967-RSEN-2100
|
Mouser Electronics | Power Line Filters Filter 250VAC 100A RoHS: Compliant | 0 |
|
$538.6600 | Order Now |
DISTI #
70564076
|
RS | Filter 250VAC 100A Screw Terminations | TDK-Lambda RSEN-2100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$685.7900 | RFQ |
|
Onlinecomponents.com | Multipurpose Single-Phase Filter - 250VAC - 100A - Screw Terminals RoHS: Compliant | 0 |
|
$492.7900 / $538.6400 | Buy Now |
DISTI #
000000000005400725
|
Sager | Power Line Filters Filter 250VAC 100A Min Qty: 1 | 0 |
|
$492.7900 / $538.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSEN-2100
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEN-2100
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 85 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 267 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 250 V | |
Width | 161 mm |