Part Details for RSEV-2010 by TDK-Lambda Corporation
Overview of RSEV-2010 by TDK-Lambda Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for RSEV-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7098
|
Newark | Power Line Filter, 1 Phase, 10A, 250V, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Type:Power Line Rohs Compliant: Yes |Tdk-Lambda RSEV-2010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4800 / $23.2600 | Buy Now |
DISTI #
285-2822-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$20.4500 / $23.2600 | Buy Now |
DISTI #
967-RSEV-2010
|
Mouser Electronics | Power Line Filters EMC Filter 250VAC 10A Screw Term RoHS: Compliant | 84 |
|
$22.0500 / $23.2600 | Buy Now |
DISTI #
71119014
|
RS | Filter EMC 250V 10A Screw Termination | TDK-Lambda RSEV-2010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$21.5600 | Buy Now |
|
Onlinecomponents.com | Single-Phase EMC Filter - 250VAC - 10A - Screw Terminals RoHS: Compliant | 18 Factory Stock |
|
$19.4800 / $23.2600 | Buy Now |
DISTI #
75711895
|
Verical | Power Line Filter EMC 60Hz 10A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 141 |
|
$19.3399 / $22.2212 | Buy Now |
DISTI #
36737492
|
Verical | Power Line Filter EMC 60Hz 10A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$13.1250 | Buy Now |
|
Quest Components | 112 |
|
$19.1424 / $23.9280 | Buy Now | |
DISTI #
000000000005651603
|
Sager | Power Line Filters EMC Filter 250VAC 10A Screw Term Min Qty: 1 | 0 |
|
$19.4800 / $23.2600 | Buy Now |
DISTI #
C1S203600244762
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 1818 |
|
$20.2000 / $23.2000 | Buy Now |
Part Details for RSEV-2010
RSEV-2010 CAD Models
RSEV-2010 Part Data Attributes
|
RSEV-2010
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSEV-2010
TDK-Lambda Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CUL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 85 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 39 mm |