There are no models available for this part yet.
Overview of RSEV-2030 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for RSEV-2030 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC7101
|
Newark | Power Line Filter, 1 Phase, 30A, 250V, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Type:Power Line Rohs Compliant: Yes |Tdk-Lambda RSEV-2030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0200 / $26.0400 | Buy Now | |
DISTI #
285-2825-ND
|
DigiKey | LINE FILTER 250VDC/VAC 30A DIN Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0202 / $26.0400 | Buy Now | |
DISTI #
967-RSEV-2030
|
Mouser Electronics | Power Line Filters EMC Filter 250VAC 30A Screw Term RoHS: Compliant | 5 |
|
$23.7900 / $26.0400 | Buy Now | |
DISTI #
71119017
|
RS | Filter EMC 250V 30A Screw Termination | TDK-Lambda RSEV-2030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5 |
|
$28.2100 | Buy Now | |
Onlinecomponents.com | Single-Phase EMC Filter - 250VAC - 30A - Screw Terminals RoHS: Compliant | 0 |
|
$21.0200 / $26.0400 | Buy Now | ||
DISTI #
69687493
|
Verical | Power Line Filter EMC 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$21.2007 / $23.2819 | Buy Now | |
Quest Components | 21 |
|
$22.5630 / $25.0700 | Buy Now | |||
DISTI #
000000000005651607
|
Sager | Power Line Filters EMC Filter 250VAC 30A Screw Term Min Qty: 1 | 0 |
|
$21.0200 / $26.0400 | Buy Now | |
DISTI #
C1S203600239247
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 60 |
|
$20.1000 / $27.4000 | Buy Now | |
DISTI #
C1S203600126712
|
Chip1Stop | Power Line Filter EMC 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant | 35 |
|
$13.2000 / $26.0000 | Buy Now |
CAD Models for RSEV-2030 by TDK-Lambda Corporation
Part Data Attributes for RSEV-2030 by TDK-Lambda Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL; CUL; CSA; EN
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
30 mm
|
Insulation Resistance-Min
|
100 MΩ
|
Leakage Current-Max
|
1 mA
|
Length
|
85 mm
|
Mounting Type
|
DIN RAIL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
30 A
|
Rated Voltage
|
250 V
|
Width
|
39 mm
|