Part Details for RSF 60A-697/1F by Lumberg Automation
Overview of RSF 60A-697/1F by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Price & Stock for RSF 60A-697/1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9697
|
Newark | Rsf 60A-697/1F/ Color, Match Request |Lumberg Automation RSF 60A-697/1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1900 / $62.7000 | Buy Now |
DISTI #
566-RSF60A697/1F
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$50.7000 / $57.0400 | Order Now |
DISTI #
70051339
|
RS | CONNECTOR, 7/8" MALE RECEPTACLE, 6 POLE, 1 FT CABLE, PVC, YELLOW, 5000002049 | Lumberg Automation / Hirschmann RSF 60A-697/1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7800 / $54.7200 | RFQ |