Part Details for RSF 60B-696/3F by Lumberg Automation
Overview of RSF 60B-696/3F by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF 60B-696/3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9699
|
Newark | Rsf 60B-696/3F |Lumberg Automation RSF 60B-696/3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7800 / $67.6400 | Buy Now |
DISTI #
566-RSF60B696/3F
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$58.2800 / $61.3800 | Order Now |
DISTI #
70244351
|
RS | Connector, Receptacle, 1" Mini, Male Front Mount, 6 Pole, 3 Foot, 500003051 | Lumberg Automation / Hirschmann RSF 60B-696/3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5000 / $63.3200 | RFQ |