Part Details for RSF-50JR-52-47R by YAGEO Corporation
Overview of RSF-50JR-52-47R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3650JRZ-RL | Analog Devices | Dual 12V Mosfet Driver w/outpu | |
ADP3650JRZ | Analog Devices | Dual 12V Mosfet Driver w/outpu |
Price & Stock for RSF-50JR-52-47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7707
|
Newark | Res, 47R, 5%, 0.5W, Metal Oxide, Axial, Resistance:47Ohm, Product Range:Rsf Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF-50JR-52-47R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
49AK7706
|
Newark | Res, 47R, 5%, 0.5W, Metal Oxide, Axial, Resistance:47Ohm, Product Range:Rsf Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF-50JR-52-47R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
13-RSF-50JR-52-47RCT-ND
|
DigiKey | RES 47 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9461 In Stock |
|
$0.0198 / $0.2000 | Buy Now |
DISTI #
RSF-50JR-52-47R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 47Ohm 1/2W 5% Axial T/R - Tape and Reel (Alt: RSF-50JR-52-47R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF-50JR-52-47R
|
Mouser Electronics | Metal Oxide Resistors 1/2W 47 Ohm 5% RoHS: Compliant | 9259 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RSF Series 0.5 W 47 Ohm ±5% ±300 ppm/°C Ø3.3x9mm Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 12500Reel |
|
$0.0167 / $0.0183 | Buy Now |
DISTI #
RSF-50JR-52-47R
|
TTI | Metal Oxide Resistors 1/2W 47 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.0169 / $0.0191 | Buy Now |
|
New Advantage Corporation | RSF Series 0.5 W 47 Ohm �5% �300 ppm/�C �3.3x9mm Metal Oxide Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.0207 / $0.0221 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1/2W 47 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0414 / $0.0505 | RFQ |
Part Details for RSF-50JR-52-47R
RSF-50JR-52-47R CAD Models
RSF-50JR-52-47R Part Data Attributes
|
RSF-50JR-52-47R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-50JR-52-47R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RSF-50JR-52-47R
This table gives cross-reference parts and alternative options found for RSF-50JR-52-47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF-50JR-52-47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF-50JTI73-47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JTI73-47R |
RSF-50JRIAV47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JRIAV47R |
RSF-50JR-AV47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JR-AV47R |
RSF-50JR-FT47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JR-FT47R |
RSF-50JTI91-47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JTI91-47R |
RSF-50JTIAV47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JTIAV47R |
RSF-50JTI26-47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JTI26-47R |
RSF-50JBIMB47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JBIMB47R |
RSF-50JBI47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JBI47R |
RSF-50JRIMR47R | Fixed Resistor, Metal Oxide Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-47R vs RSF-50JRIMR47R |