Part Details for RSF-921.500-13000-2016-TR by Raltron Electronics Corporation
Overview of RSF-921.500-13000-2016-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for RSF-921.500-13000-2016-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSF-921.500-13000-2016-TRCT-ND
|
DigiKey | FILTER SAW 921.5MHZ 4SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5719 | Buy Now |
Part Details for RSF-921.500-13000-2016-TR
RSF-921.500-13000-2016-TR CAD Models
RSF-921.500-13000-2016-TR Part Data Attributes
|
RSF-921.500-13000-2016-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-921.500-13000-2016-TR
Raltron Electronics Corporation
SAW Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 921.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.73 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.1 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 1.6 mm |