Part Details for RSF-942.500-35000-1109-TR-NS5 by Raltron Electronics Corporation
Overview of RSF-942.500-35000-1109-TR-NS5 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF-942.500-35000-1109-TR-NS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RSF-942.500-35000-1109-TR-NS5CT-ND
|
DigiKey | FILTER SAW 942.5MHZ 5SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$0.1478 / $1.3000 | Buy Now |
Part Details for RSF-942.500-35000-1109-TR-NS5
RSF-942.500-35000-1109-TR-NS5 CAD Models
RSF-942.500-35000-1109-TR-NS5 Part Data Attributes:
|
RSF-942.500-35000-1109-TR-NS5
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-942.500-35000-1109-TR-NS5
Raltron Electronics Corporation
SAW Filter, 1 Function(s), 942.5MHz, 5 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.55 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |