Part Details for RSF200JT-73-100R by YAGEO Corporation
Overview of RSF200JT-73-100R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for RSF200JT-73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF200JT-73-100R-ND
|
DigiKey | RES 100 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0500 | Buy Now |
DISTI #
RSF200JT-73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF200JT-73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF200JT-73-100R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0440 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0349 | Buy Now |
DISTI #
RSF200JT-73-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof (Alt: RSF200JT-73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 100 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0414 / $0.0505 | RFQ |
Part Details for RSF200JT-73-100R
RSF200JT-73-100R CAD Models
RSF200JT-73-100R Part Data Attributes
|
RSF200JT-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JT-73-100R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JT-73-100R
This table gives cross-reference parts and alternative options found for RSF200JT-73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JT-73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JBI91-100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-100R vs RSF200JBI91-100R |
RSF200JB-F100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JT-73-100R vs RSF200JB-F100R |
RSF200JRI26-100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-100R vs RSF200JRI26-100R |
RSF200JBI73-100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-100R vs RSF200JBI73-100R |
RSF200JBIMB100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-100R vs RSF200JBIMB100R |
RSF200JB-FK100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JT-73-100R vs RSF200JB-FK100R |
RSF200JTIFK100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-100R vs RSF200JTIFK100R |
RSF200JT-52-100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JT-73-100R vs RSF200JT-52-100R |
RSF200JB-MB100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JT-73-100R vs RSF200JB-MB100R |
RSF200JRI81-100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JT-73-100R vs RSF200JRI81-100R |