There are no models available for this part yet.
Overview of RSF3WSJT-73-12K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSF3WSJT-73-12K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSF3WSJT-73-12K-ND
|
DigiKey | RES 12K OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0619 | Buy Now | |
DISTI #
RSF3WSJT-73-12K
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF3WSJT-73-12K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-RSF3WSJT-73-12K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0580 / $0.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0456 | Buy Now | ||
Bristol Electronics | Min Qty: 10 | 7000 |
|
$0.0788 / $0.5250 | Buy Now | ||
Quest Components | 5600 |
|
$0.1050 / $0.7000 | Buy Now | |||
Ozdisan Elektronik | RES.M.OXIDE 3W-S 12K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0497 / $0.0606 | RFQ |
CAD Models for RSF3WSJT-73-12K by YAGEO Corporation
Part Data Attributes for RSF3WSJT-73-12K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF3WSJT-73-12K
This table gives cross-reference parts and alternative options found for RSF3WSJT-73-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJT-73-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSJB-FK12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJB-FK12K |
RSF3WSJTI52-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJTI52-12K |
RSF3WSJBIM12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJBIM12K |
RSF3WSJRI52-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJRI52-12K |
RSF3WSJBI52-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJBI52-12K |
RSF3WSJT-52-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJT-52-12K |
RSF3WSJBI73-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJBI73-12K |
RSF3WSJBI26-12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJBI26-12K |
RSF3WSJB-M12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJB-M12K |
RSF3WSJB-MB12K | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-73-12K vs RSF3WSJB-MB12K |