Part Details for RSF43H100RF by Cynergy3 Components
Overview of RSF43H100RF by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF43H100RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1518
|
Newark | Liquid Level Sensor, Operating Pressure Max:-, Sensor Body Material:Nylon (Polyamide), Output Current:1A, Product Range:Rsf40 Series, Body Material:Nylon, Connection Size:1/8", Float Material:Nylon, Fluid Specific Gravity Min:0.85 Rohs Compliant: Yes |Sensata/cynergy3 RSF43H100RF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0700 / $29.4600 | Buy Now |
DISTI #
725-1105-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL HORIZ Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3200 | Buy Now |
DISTI #
70043208
|
RS | SENSOR, HORIZ, SPNO 100VA, NYLON, 1 METRE PVC 16/0.2 WIRES, NITRILE SEAL | Sensata - Cynergy3 RSF43H100RF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8100 / $28.3300 | RFQ |
|
Onlinecomponents.com | Horiz, SPNO 100VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
3 In Stock |
|
$21.7700 / $29.0200 | Buy Now |
DISTI #
000000000006096649
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$25.0100 / $28.3300 | Buy Now |
|
Master Electronics | Horiz, SPNO 100VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
3 In Stock |
|
$21.7700 / $29.0200 | Buy Now |