Part Details for RSF43YFP by Cynergy3 Components
Overview of RSF43YFP by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF43YFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8566
|
Newark | Float Switch, Nylon, 0.6A Rohs Compliant: Yes |Sensata/cynergy3 RSF43YFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.2500 / $21.8300 | Buy Now |
DISTI #
38AJ8846
|
Newark | Horiz Spno 25Va Nylon Nitrile Seal M12 Plug Rohs Compliant: Yes |Sensata/cynergy3 RSF43YFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $20.3900 | Buy Now |
DISTI #
725-1414-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
306 In Stock |
|
$18.5147 / $20.9900 | Buy Now |
DISTI #
73546659
|
RS | Level Float Switch, Nylon, Nitrile Seal, 25V, M12, WRAS Approved, RSF40 Series | Sensata - Cynergy3 RSF43YFP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4100 / $22.6100 | RFQ |
|
Onlinecomponents.com | Horiz, SPNO 25VA, Nylon, Nitrile seal, M12 plug RoHS: Compliant |
30 In Stock |
|
$17.8600 / $22.0700 | Buy Now |
DISTI #
77294125
|
Verical | Cable Accessories Fitting Nylon Black Min Qty: 5 Package Multiple: 5 Date Code: 2240 | Americas - 30 |
|
$24.2450 / $28.6910 | Buy Now |
DISTI #
000000000006096651
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$19.7500 / $22.3900 | Buy Now |
|
Master Electronics | Horiz, SPNO 25VA, Nylon, Nitrile seal, M12 plug RoHS: Compliant |
30 In Stock |
|
$17.8600 / $22.0700 | Buy Now |