Part Details for RSF5SSJT-73-200R by YAGEO Corporation
Overview of RSF5SSJT-73-200R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5282BRUZ200-R7 | Analog Devices | Dual 8-Bit I2C Dig POT | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for RSF5SSJT-73-200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF5SSJT-73-200R-ND
|
DigiKey | RES 200 OHM 5% 5W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1272 | Buy Now |
DISTI #
RSF5SSJT-73-200R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 200Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF5SSJT-73-200R) Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF5SSJT-73-200R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.1240 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0951 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 5W-SS 200 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0414 / $0.0505 | RFQ |
Part Details for RSF5SSJT-73-200R
RSF5SSJT-73-200R CAD Models
RSF5SSJT-73-200R Part Data Attributes
|
RSF5SSJT-73-200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF5SSJT-73-200R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RSF5SSJT-73-200R
This table gives cross-reference parts and alternative options found for RSF5SSJT-73-200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5SSJT-73-200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5SSJRI73-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJRI73-200R |
RSF5SSJBI91-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJBI91-200R |
RSF5SSJB-73-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJB-73-200R |
RSF5SSJRI52-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJRI52-200R |
RSF5SSJTI52-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJTI52-200R |
RSF5SSJBI81-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJBI81-200R |
RSF5SSJR-73-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJR-73-200R |
RSF5SSJBI26-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJBI26-200R |
RSF5SSJBI52-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJBI52-200R |
RSF5SSJT-52-200R | Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RSF5SSJT-73-200R vs RSF5SSJT-52-200R |