Part Details for RSF66B50B100 by Cynergy3 Components
Overview of RSF66B50B100 by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF66B50B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J8183
|
Newark | Liquid Level Sensor, Operating Pressure Max:-, Sensor Body Material:Pps (Polypropylene Sulphide), Output Current:600Ma, Product Range:-, Body Material:Polyphenylene Sulphide, Features:127 Mm, Must Close Level:50Mm Rohs Compliant: Yes |Sensata/cynergy3 RSF66B50B100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8500 / $72.2800 | Buy Now |
DISTI #
725-1067-ND
|
DigiKey | SENSOR LEVEL SWITCH DUAL VERT Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4740 | Buy Now |
DISTI #
70043246
|
RS | SWITCH, 2 LEVEL SWITCH IN PPS 25VA PVC 7/0.2 50 & 100MM LEVELS | Sensata - Cynergy3 RSF66B50B100 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2000 / $69.5000 | RFQ |
|
Onlinecomponents.com | 2 Level switch in PPS 25VA PVC 7/0.2 50 & 100mm levels RoHS: Compliant |
5 In Stock |
|
$54.0500 / $73.4100 | Buy Now |
DISTI #
60676700
|
Verical | Dual Switch Point Series 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 4 |
|
$90.5179 / $92.1079 | Buy Now |
DISTI #
2479990
|
element14 Asia-Pacific | SENSOR, FLOAT SWITCH W/ M12 CONN, PPS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.1724 / $69.6491 | Buy Now |
DISTI #
2479990
|
Farnell | SENSOR, FLOAT SWITCH W/ M12 CONN, PPS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$62.7098 / $66.8488 | Buy Now |
|
Master Electronics | 2 Level switch in PPS 25VA PVC 7/0.2 50 & 100mm levels RoHS: Compliant |
5 In Stock |
|
$54.0500 / $73.4100 | Buy Now |