Part Details for RSF78H100RN by Cynergy3 Components
Overview of RSF78H100RN by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF78H100RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1533
|
Newark | Float Switch, Rsf70 Series, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:1A, Product Range:Rsf70 Series Rohs Compliant: Yes |Sensata/cynergy3 RSF78H100RN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 / $32.5500 | Buy Now |
DISTI #
725-1127-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL HORIZ Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2780 | Buy Now |
DISTI #
73546685
|
RS | Float Switch, PP, Nitrile Seal, 25V, UL Approved, RSF730 Series | Sensata - Cynergy3 RSF78H100RN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7700 / $31.3000 | RFQ |
DISTI #
CYNRSF78H100RN
|
Heilind Electronics | SPNO 100VA, PP, PVC,NIT SEAL HORZ FLOAT SWITCH | Americas - 3 in Stock |
|
$30.7869 / $39.9575 | Buy Now |
|
Onlinecomponents.com | Horiz, SPNO 100VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
20 In Stock |
|
$24.9700 / $30.8700 | Buy Now |
DISTI #
RSF78H100RN
|
TME | Sensor: liquid level, -20÷100°C, OUT: SPST-NO, lead 1m, 3A, 300VAC Min Qty: 1 | 10 |
|
$23.3600 / $28.7500 | Buy Now |
DISTI #
CYNRSF78H100RN
|
Interstate Connecting Components | SPNO 100VA, PP, PVC,NIT SEAL HORZ FLOAT SWITCH | 1 |
|
$30.7869 / $39.9575 | Buy Now |
|
Master Electronics | Horiz, SPNO 100VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
20 In Stock |
|
$24.9700 / $30.8700 | Buy Now |