Part Details for RSF86H100R by Cynergy3 Components
Overview of RSF86H100R by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF86H100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0803
|
Newark | Float Switch, Horizontal, Pps, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphenylene Sulfide), Output Current:1A, Product Range:Rsf80 Series, Svhc:No Svhc (17-Dec-2015), Body Material:Pps (Polyphenylene Sulphide), Lead Rohs Compliant: Yes |Sensata/cynergy3 RSF86H100R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5700 / $32.6800 | Buy Now |
DISTI #
725-1132-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL HORIZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$28.7365 / $32.5700 | Buy Now |
DISTI #
70043261
|
RS | Float Switch, NO or NC, 100VA, PPS, 1/2NPT Mnt, 100cm PVC 16/0.2 Wire Leads | Sensata - Cynergy3 RSF86H100R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 89 |
|
$25.6000 / $33.2400 | Buy Now |
|
Onlinecomponents.com | Horiz, SPNO 100VA, PPS, 1/2NPT mount, 1 metre PVC 16/0.2 wires RoHS: Compliant |
45 In Stock |
|
$26.0000 / $32.1300 | Buy Now |
DISTI #
69672993
|
Verical | Compact External Fitting By 1/2NPT Min Qty: 5 Package Multiple: 5 Date Code: 2331 | Americas - 45 |
|
$36.5721 / $40.6709 | Buy Now |
DISTI #
000000000006096731
|
Sager | Liquid Level Sensors Horiz, SPNO 100VA, PPS, 1/2NPT mount, 1 metre PVC 16/0.2 wires Min Qty: 1 | 0 |
|
$28.7400 / $32.5900 | Buy Now |
|
Master Electronics | Horiz, SPNO 100VA, PPS, 1/2NPT mount, 1 metre PVC 16/0.2 wires RoHS: Compliant |
45 In Stock |
|
$26.0000 / $32.1300 | Buy Now |