Part Details for RSF88H100R by Cynergy3 Components
Overview of RSF88H100R by Cynergy3 Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF88H100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8587
|
Newark | Float Switch, 1A Rohs Compliant: Yes |Sensata/cynergy3 RSF88H100R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.3000 / $34.7200 | Buy Now |
DISTI #
06R1537
|
Newark | Liquid Level Sensor, Operating Pressure Max:-, Sensor Body Material:-, Output Current:1A, Product Range:Rsf80 Series, Body Material:Polypropylene, Connection Size:1/2", Float Material:Polypropylene, Fluid Specific Gravity Min:0.85 Rohs Compliant: Yes |Sensata/cynergy3 RSF88H100R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $28.0600 | Buy Now |
DISTI #
725-1133-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL HORIZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$24.0356 / $27.2400 | Buy Now |
DISTI #
70043264
|
RS | Float Switch, NO or NC,100VA, Polypropylene,1/2NPT Mnt,100cm PVC 16/0.2 Leads, UL | Sensata - Cynergy3 RSF88H100R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$21.3900 / $27.7800 | Buy Now |
DISTI #
CYNRSF88H100R
|
Heilind Electronics | SPNO100VA,PP, 1/2NPT MNT,PVC HORZ FLOAT SWITCH | Americas - 3 in Stock |
|
$26.8033 / $34.7873 | Buy Now |
|
Onlinecomponents.com | Horiz, SPNO 100VA, PP, 1/2NPT mount, 1 metre PVC 16/0.2 wires RoHS: Compliant |
30 In Stock |
|
$21.7400 / $26.8700 | Buy Now |
DISTI #
74088071
|
Verical | Compact External Fitting By 1/2NPT Min Qty: 5 Package Multiple: 5 Date Code: 2344 | Americas - 30 |
|
$30.5919 / $34.0127 | Buy Now |
DISTI #
RSF88H100R
|
TME | Sensor: liquid level, -20÷100°C, OUT: SPST-NO, lead 1m, 3A, 300VAC Min Qty: 1 | 20 |
|
$20.8700 / $25.6800 | Buy Now |
DISTI #
CYNRSF88H100R
|
Interstate Connecting Components | SPNO100VA,PP, 1/2NPT MNT,PVC HORZ FLOAT SWITCH | 1 |
|
$26.8033 / $34.7873 | Buy Now |
DISTI #
000000000006096738
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$24.0100 / $27.2400 | Buy Now |