Part Details for RSGT4012E0V10 by Carlo Gavazzi Holding AG
Overview of RSGT4012E0V10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSGT4012E0V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2552
|
Newark | 3Ph S/Start 220-400V 12A 110-400V I/P + O/L |Carlo Gavazzi RSGT4012E0V10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$607.0000 | Buy Now |
DISTI #
225-RSGT4012E0V10
|
Mouser Electronics | Motor Drives 3PH S/START 220-400V 12A 110-400V I/P + O/L | 0 |
|
$485.6000 / $576.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$429.1600 / $461.3900 | Buy Now |
DISTI #
RSGT4012E0V10
|
TME | Module: softstart, Usup: 220÷400VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$443.2300 / $511.4100 | RFQ |