Part Details for RSGT4012F0V10C by Carlo Gavazzi Holding AG
Overview of RSGT4012F0V10C by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSGT4012F0V10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2555
|
Newark | 3Ph S/Start 220-400V 12A 24V I/P + O/L + Mb |Carlo Gavazzi RSGT4012F0V10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.0000 | Buy Now |
DISTI #
225-RSGT4012F0V10C
|
Mouser Electronics | Motor Drives 3PH S/START 220-400V 12A 24V I/P + O/L + MB | 0 |
|
$564.8000 / $670.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$498.4600 / $536.8900 | Buy Now |
DISTI #
RSGT4012F0V10C
|
TME | Module: soft-start, Usup: 220÷400VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$495.6000 / $571.8500 | RFQ |