Part Details for RSGT6012GGV10 by Carlo Gavazzi Holding AG
Overview of RSGT6012GGV10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSGT6012GGV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2576
|
Newark | 3Ph S/Start 220-600V 12A 100-240Vac+O/L |Carlo Gavazzi RSGT6012GGV10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$674.0000 | Buy Now |
DISTI #
225-RSGT6012GGV10
|
Mouser Electronics | Motor Drives 3PH S/START 220-600V 12A 100-240VAC+O/L RoHS: Compliant | 0 |
|
$545.3300 / $545.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$475.1000 / $511.7200 | Buy Now |
DISTI #
RSGT6012GGV10
|
TME | Module: softstart, Usup: 220÷600VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$494.4400 / $570.5200 | RFQ |