Part Details for RSGT6045GGV111C by Carlo Gavazzi Holding AG
Overview of RSGT6045GGV111C by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RSGT6045GGV111C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2589
|
Newark | 3Ph S/Start 220-600V 45A 100-240V+O/L+Mb |Carlo Gavazzi RSGT6045GGV111C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-RSGT6045GGV111C
|
Mouser Electronics | Motor Drives 3PH S/START 220-600V 45A 100-240V+O/L+MB RoHS: Compliant | 0 |
|
$1,114.6400 / $1,114.7200 | Order Now |
DISTI #
74818737
|
RS | Soft Starter, 3 Phase, 220-600Vac, 45Arms, OL, wPTC, wFan, Modbus, RSGT Series | Carlo Gavazzi Inc. RSGT6045GGV111C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,911.2500 / $2,011.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,605.6000 / $1,779.0600 | Buy Now |
DISTI #
RSGT6045GGV111C
|
TME | Module: softstart, Usup: 220÷600VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$1,476.0300 / $1,703.1100 | RFQ |