There are no models available for this part yet.
Overview of RSGT6070GGV111C by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSGT6070GGV111C by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK2593
|
Newark | 3Ph S/Start 220-600V 70A 100-240V+O/L+Mb |Carlo Gavazzi RSGT6070GGV111C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,666.5500 / $3,065.0000 | Buy Now | |
DISTI #
225-RSGT6070GGV111C
|
Mouser Electronics | Motor Drives 3PH S/START 220-600V 70A 100-240V+O/L+MB RoHS: Compliant | 0 |
|
$1,561.0300 / $1,561.1900 | Order Now | |
DISTI #
74818741
|
RS | Soft Starter, 3 Phase, 220-600Vac, 70Arms, OL, wPTC, wFan, Modbus, RSGT Series | Carlo Gavazzi Inc. RSGT6070GGV111C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2,918.7800 / $3,072.4000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,452.0000 / $2,716.9000 | Buy Now | ||
DISTI #
RSGT6070GGV111C
|
TME | Module: softstart, Usup: 220÷600VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$2,149.7500 / $2,480.4800 | RFQ |
CAD Models for RSGT6070GGV111C by Carlo Gavazzi Holding AG
Part Data Attributes for RSGT6070GGV111C by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|