-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 60V 6.5A SOP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSH065N06TB1CT-ND
|
DigiKey | MOSFET N-CH 60V 6.5A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
963 In Stock |
|
$0.5085 / $1.3500 | Buy Now |
DISTI #
755-RSH065N06TB1
|
Mouser Electronics | MOSFET Nch 60V 6.5A MOSFET RoHS: Compliant | 2012 |
|
$0.5080 / $1.3400 | Buy Now |
|
Future Electronics | 60V, 6.5A, 31MOHM, N-CHANNEL, SOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 / $0.5450 | Buy Now |
DISTI #
59629610
|
Verical | Trans MOSFET N-CH Si 60V 6.5A 8-Pin SOP T/R Min Qty: 95 Package Multiple: 1 Date Code: 2101 | Americas - 764 |
|
$0.7962 / $0.9009 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 6.5A I(D), 60V, 0.048OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 648 |
|
$0.8740 / $2.1850 | Buy Now |
DISTI #
RSH065N06TB1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 6.5A, Idm: 26A, 2W, SOP8 Min Qty: 1 | 0 |
|
$0.3720 / $0.7690 | RFQ |
DISTI #
RSH065N06TB1
|
Avnet Asia | Trans MOSFET N-CH 60V ±6.5A 8-Pin SOP T/R (Alt: RSH065N06TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 60V 6.5A 8SOP | 764 |
|
$0.5826 / $0.6210 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 764 |
|
$0.3790 / $1.0530 | Buy Now |
DISTI #
4203078
|
Farnell | MOSFET, N-CH, 60V, 6.5A, SOP RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSH065N06TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSH065N06TB1
ROHM Semiconductor
MOSFET N-CH 60V 6.5A SOP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RSH065N06TB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSH065N06TB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS065N06TB | Power Field-Effect Transistor, 6.5A I(D), 60V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | RSH065N06TB1 vs RSS065N06TB |
RSH065N06TB | Power Field-Effect Transistor, 6.5A I(D), 60V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | RSH065N06TB1 vs RSH065N06TB |