Part Details for RSH125N03TB1 by ROHM Semiconductor
Overview of RSH125N03TB1 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RSH125N03TB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSH125N03TB1CT-ND
|
DigiKey | MOSFET N-CH 30V 12.5A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6362 / $1.5200 | Buy Now |
DISTI #
755-RSH125N03TB1
|
Mouser Electronics | MOSFET Nch 30V 12.5A MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
|
Bristol Electronics | 2490 |
|
RFQ | ||
|
Quest Components | 1992 |
|
$0.6930 / $1.9800 | Buy Now |
Part Details for RSH125N03TB1
RSH125N03TB1 CAD Models
RSH125N03TB1 Part Data Attributes:
|
RSH125N03TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSH125N03TB1
ROHM Semiconductor
MOSFET N-CH 30V 12.5A SOP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |