-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RSH3-1212D/H2-RTR-ND
|
DigiKey | 3W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 150 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0795 | Buy Now |
DISTI #
919-RSH3-1212D/H2-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12Vin 12/-12Vout +/-125mA RoHS: Compliant | 0 |
|
$13.1100 / $13.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$12.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.4300 / $23.7300 | Buy Now | |
DISTI #
RSH3-1212D/H2-R
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, SMT Min Qty: 150 | 0 |
|
$13.3300 | RFQ |
DISTI #
000000000006385988
|
Sager | Isolated DC/DC Converters - SMD 3W 12Vin 12/-12Vout +/-125mA Min Qty: 1 | 0 |
|
$13.2000 / $15.4000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 9-18VDC 3W +/-12VDC 250mA 2kV | 0 |
|
$15.1992 / $16.2632 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSH3-1212D/H2-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSH3-1212D/H2-R
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |