-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSHN-2010 by TDK-Lambda Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0418
|
Newark | Power Line Filter, 1 Phase, 10A, 250V, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Filter Terminals:Screw Rohs Compliant: Yes |Tdk-Lambda RSHN-2010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$25.5600 / $27.9400 | Buy Now |
DISTI #
70278133
|
RS | Filter 250VAC 10A Screw Terminations Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2000 / $61.5000 | RFQ |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
000000000005400738
|
Sager | Power Line Filters Filter 250VAC 10A Min Qty: 1 | 38 |
|
$24.7800 / $27.9400 | Buy Now |
DISTI #
RSHN-2010
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 474 |
|
$19.3000 / $25.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSHN-2010
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSHN-2010
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK Lambda | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 98 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 52 mm |
The maximum operating temperature range for the RSHN-2010 is -20°C to +80°C, with a derating of 2.5% per °C above 60°C.
The RSHN-2010 meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. Ensure you follow the recommended installation and usage guidelines to maintain compliance.
The recommended input fuse rating for the RSHN-2010 is 2A slow-blow type, but this may vary depending on the specific application and installation requirements.
Yes, the RSHN-2010 can be used in a redundant configuration, but it requires a specific setup and wiring. Consult the manufacturer's application notes or contact their technical support for guidance.
The typical efficiency of the RSHN-2010 is around 85-90%, depending on the input voltage, output load, and operating temperature.