There are no models available for this part yet.
Overview of RSHN-2200 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for RSHN-2200 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSHN-2200
|
Avnet Americas | Power Line Filter 60Hz 200A 250VAC/250VDC Terminal Block Flange Mount - Bulk (Alt: RSHN-2200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,386.0995 | Buy Now | |
DISTI #
RSHN-2200
|
Avnet Americas | Power Line Filter 60Hz 200A 250VAC/250VDC Terminal Block Flange Mount - Bulk (Alt: RSHN-2200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,386.0995 | Buy Now |
CAD Models for RSHN-2200 by TDK Corporation
Part Data Attributes for RSHN-2200 by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Approvals
|
UL; CSA; EN
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
103 mm
|
High Pot
|
500 V
|
Insulation Resistance-Min
|
100 MΩ
|
Leakage Current-Max
|
1 mA
|
Length
|
593 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
200 A
|
Rated Voltage
|
250 V
|
Width
|
195 mm
|