-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 25A I(D), 100V, 0.063ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LPTS, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8959
|
Newark | Mosfet, P-Ch, 100V, 25A, To-263, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:25A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Rohm RSJ250P10TL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2031 |
|
$1.1800 | Buy Now |
DISTI #
86AK6124
|
Newark | Mosfet, P-Ch, 100V, 25A, To-263 Rohs Compliant: Yes |Rohm RSJ250P10TL Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3400 / $1.4400 | Buy Now |
DISTI #
RSJ250P10TLCT-ND
|
DigiKey | MOSFET P-CH 100V 25A LPTS Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1191 In Stock |
|
$1.2888 / $2.7600 | Buy Now |
DISTI #
RSJ250P10TL
|
Avnet Americas | Trans MOSFET P-CH 100V 25A 3-Pin(2+Tab) LPTS T/R - Tape and Reel (Alt: RSJ250P10TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0049 / $1.1440 | Buy Now |
DISTI #
755-RSJ250P10TL
|
Mouser Electronics | MOSFET PWR MOSFET LOW RESIST DEVICE RoHS: Compliant | 0 |
|
$1.2800 / $2.7600 | Order Now |
|
Future Electronics | P-Channel 100 V 25 A 63 mOhm 50 W Surface Mount Power MOSFET - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3200 / $1.3600 | Buy Now |
DISTI #
66385344
|
Verical | Trans MOSFET P-CH Si 100V 25A 3-Pin(2+Tab) LPTS T/R Min Qty: 19 Package Multiple: 1 Date Code: 2239 | Americas - 6987 |
|
$0.9400 / $1.6750 | Buy Now |
DISTI #
66288558
|
Verical | Trans MOSFET P-CH Si 100V 25A 3-Pin(2+Tab) LPTS T/R Min Qty: 46 Package Multiple: 1 Date Code: 2201 | Americas - 4030 |
|
$1.3889 / $1.6609 | Buy Now |
DISTI #
79933334
|
Verical | Trans MOSFET P-CH Si 100V 25A 3-Pin(2+Tab) LPTS T/R Min Qty: 43 Package Multiple: 1 | Americas - 500 |
|
$1.5853 / $1.8086 | Buy Now |
|
Bristol Electronics | 534 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSJ250P10TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSJ250P10TL
ROHM Semiconductor
Power Field-Effect Transistor, 25A I(D), 100V, 0.063ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LPTS, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LPTS, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |