RSJ301N10FRATL
ROHM Semiconductor
Description: Power Field-Effect Transistor,

Overview of RSJ301N10FRATL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RSJ301N10FRATL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC3080
Newark Mosfet, N-Ch, 100V, 30A, 150Deg C, 50W, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.033Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Rohm RSJ301N10FRATL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.6300
  • 10 $2.1800
  • 25 $2.0400
  • 50 $1.8800
  • 100 $1.7400
  • 250 $1.7000
  • 500 $1.4800
  • 1,000 $1.2300
$1.2300 / $2.6300 Buy Now
DISTI # RSJ301N10FRATLCT-ND
DigiKey MOSFET N-CH 100V 30A LPTS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3031
In Stock
  • 1 $3.3300
  • 10 $2.1680
  • 100 $1.5078
  • 500 $1.2316
  • 1,000 $1.1341
  • 2,000 $1.0600
$1.0600 / $3.3300 Buy Now
DISTI # RSJ301N10FRATL
Avnet Americas Transistor MOSFET N-CH 100V 30A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RSJ301N10FRATL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $1.2550
  • 2,000 $1.2296
  • 4,000 $1.2042
  • 6,000 $1.1787
  • 8,000 $1.1533
  • 10,000 $1.1278
  • 100,000 $1.1024
$1.1024 / $1.2550 Buy Now
DISTI # 755-RSJ301N10FRATL
Mouser Electronics MOSFETs Nch 100V Vds 30A 0.036Rds(on) 60Qg RoHS: Compliant 727
  • 1 $2.9000
  • 10 $2.1400
  • 100 $1.5300
  • 500 $1.2400
  • 1,000 $1.1400
  • 2,000 $1.0600
$1.0600 / $2.9000 Buy Now
Future Electronics MOSFET, N-CH, 100V, 30A, 150DEG C, 50W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $1.0900
  • 2,000 $1.0800
  • 3,000 $1.0700
  • 4,000 $1.0600
  • 5,000 $1.0400
$1.0400 / $1.0900 Buy Now
DISTI # RSJ301N10FRATL
Avnet Silica Transistor MOSFET N-CH 100V 30A 3-Pin TO-263S Emboss T/R (Alt: RSJ301N10FRATL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625902042486
Chip1Stop Automotive Single-Nch MOSFETs RoHS: Compliant pbFree: No Container: Cut Tape 207
  • 1 $2.4200
  • 10 $1.9200
  • 50 $1.7400
  • 100 $1.6000
  • 200 $1.4900
$1.4900 / $2.4200 Buy Now

CAD Models for RSJ301N10FRATL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSJ301N10FRATL by ROHM Semiconductor

RSJ301N10FRATL
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
30 A
Drain-source On Resistance-Max
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
60 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. RSJ301N10FRATL
    ROHM Semiconductor
    Power Field-Effect Transistor,
    VS

Related Parts for RSJ301N10FRATL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSJ301N10FRATL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSJ301N10FRATL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RSJ301N10FRATL would you like to use for your alert(s)?
  • Please alert me when RSJ301N10FRATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSJ301N10FRATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSJ301N10FRATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSJ301N10FRATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSJ301N10FRATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSJ301N10FRATL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: