Part Details for RSLD035-14 by Enedo
Overview of RSLD035-14 by Enedo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSLD035-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3691
|
Newark | Strato, 35W Led Drivers, 0-10V Dim |ENEDO RSLD035-14 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9000 / $48.0800 | Buy Now |
|
Future Electronics | 100 - 277Vac, 34.3W, 700mA, 35-49V, [0-10V], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 213Box |
|
$27.2700 / $28.6300 | Buy Now |
|
New Advantage Corporation | STRATO 35 Series 34.3 W 700 mA 35-49 Vdc Single Output Dimmable LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 200 |
|
$36.6600 | Buy Now |
Part Details for RSLD035-14
RSLD035-14 CAD Models
RSLD035-14 Part Data Attributes
|
RSLD035-14
Enedo
Buy Now
Datasheet
|
Compare Parts:
RSLD035-14
Enedo
AC-DC Regulated Power Supply Module, 1 Output, 34.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENEDO FINLAND OY | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | Warm-up time max = 0.5 Sec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, cURus, ENEC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXFM-W | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 49 V | |
Output Voltage-Min | 35 V | |
Output Voltage-Nom | 36.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 34.3 W | |
Trim/Adjustable Output | YES |