Part Details for RSLD035-15 by Enedo
Overview of RSLD035-15 by Enedo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSLD035-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3692
|
Newark | Led Driver, Ac-Dc, Cc, 52.5V, 36.8W, Power Supply Approvals:Ite, Output Power Max:36.8W, Output Voltage Max:52.5V, Output Current:700Ma, Led Driver Mode:Constant Current, Input Voltage Min:120V, Input Voltage Max:277V, Depth:27Mm Rohs Compliant: Yes |ENEDO RSLD035-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9200 / $43.2700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 36.8W, 700mA, 37.5-52.5V, [0-10V], IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$26.5100 / $27.8400 | Buy Now |